SICK Female 4 way M12, Straight to 4 way Unterminated Connector Cable, 25 m
- RS Stock No.:
- 285-1391
- Mfr. Part No.:
- YF2A14-250VB3XLEAX / 2114298
- Manufacturer:
- SICK
Subtotal (1 unit)*
€37.77
(exc. VAT)
€46.46
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.77 |
*price indicative
- RS Stock No.:
- 285-1391
- Mfr. Part No.:
- YF2A14-250VB3XLEAX / 2114298
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A14 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 25m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 2.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A14 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 25m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 2.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is a 25 meter connecting cable with a female M12, 4 pin straight A coded connector at Head A and flying leads at Head B. The locking plug connector utilizes a screw connection and is made of TPU material in black, with a locking nut made of zinc die cast and nickel plated.
The seal material is FKM, providing effective protection. The tightening torque for the connection is 0.6 Nm, and the width across flats is 13. The cable, featuring 4 wires and a PVC jacket in grey, has a diameter of 5 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 25 m
- SICK Female 4 way M12 30 m
- SICK Female 4 way M12 3 m
- SICK Female 4 way M12 25 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 15 m