SICK Female 4 way M12, Straight to Male 4 way Straight M12 Connector Cable, 500 mm
- RS Stock No.:
- 285-1394
- Mfr. Part No.:
- YF2A14-C50UB3XLEAX / 2122045
- Manufacturer:
- SICK
Subtotal (1 unit)*
€7.27
(exc. VAT)
€8.94
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.27 |
*price indicative
- RS Stock No.:
- 285-1394
- Mfr. Part No.:
- YF2A14-C50UB3XLEAX / 2122045
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A14 | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight M12 | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A14 | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight M12 | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is a 0.5 meter connecting cable which featuring a female M12, 4 pin straight A coded connector at Head A and flying leads at Head B. The locking plug connector utilizes a robust screw connection and is constructed with TPU material in a sleek black finish. The locking nut, made of zinc die cast and nickel plated, ensures durability, and the seal material is FKM for effective protection.
With a tightening torque of 0.6 Nm and a width across flats of 13, this cable is engineered for reliable connections. The cable itself spans 0.5 meters and consists of 4 wires with a halogen free PUR jacket in black, boasting a cable diameter of 4.5 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way M12 Connector Cable, 600 mm
- SICK Female 5 way M12 Straight Connector Cable, 200 mm
- SICK Female 4 way M12 1 m
- SICK Female 4 way M12 10 m
- SICK Female 4 way M12 50 m
- SICK Female 4 way M12 15 m