SICK Female 4 way M12, Straight to Male 4 way M8, Straight Connector Cable, 600 mm
- RS Stock No.:
- 285-9127
- Mfr. Part No.:
- YF2A14-C60UA3M8U14 / 2096111
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.01
(exc. VAT)
€20.92
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.01 |
*price indicative
- RS Stock No.:
- 285-9127
- Mfr. Part No.:
- YF2A14-C60UA3M8U14 / 2096111
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A14 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M8, Straight | |
| Voltage | 50V ac, 50V ac | |
| Standards/Approvals | CSA FT2 / IEC 60332-2-2, Flame retardant UL 1581 Section 1090 (H), UL E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A14 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M8, Straight | ||
Voltage 50V ac, 50V ac | ||
Standards/Approvals CSA FT2 / IEC 60332-2-2, Flame retardant UL 1581 Section 1090 (H), UL E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with chemicals.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way M12 Connector Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 5 m
- SICK Female 4 way M8 Straight Connector Cable, 600 mm