SICK Female 5 way M12, Straight to Unterminated 4 way Unterminated Connector Cable, 1 m

Subtotal (1 unit)*

€9.11

(exc. VAT)

€11.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.11

*price indicative

RS Stock No.:
285-1396
Mfr. Part No.:
YF2A15-010UB5XLEAX / 2104366
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

YF2A15

Jacket Material

Polyurethane

Cable Length

1m

Jacket Colour

Black

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Gender B

Unterminated

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

1.5kV

IP Rating

IP65, IP66K, IP67

Standards/Approvals

IEC 60332-1, UL 1581 FT2

Coding

A

COO (Country of Origin):
CZ

SICK YF2A15 Series Connector Cable, 1m Cable Length, Black Jacket - YF2A15-010UB5XLEAX / 2104366


This connector cable provides a sealed electrical link between an M12 female Interface and free wire ends for integration into industrial sensing and control circuits. It is designed for use in harsh manufacturing and automation environments where a robust, flexible conductor is needed to connect sensors or field devices to equipment or junctions.

Features and Benefits:


• 1m length enables convenient routing in confined panels
• M12 straight 5-pin female ensures secure sensor connection
• Polyurethane jacket resists abrasion and oils for longer service
• Rated to 1.5kV for insulation performance in industrial systems
• IP65 IP66K IP67 ingress protection allows wet-area installation

Applications


• Suitable for connecting proximity sensors to control cabinets
• Ideal for linking photoelectric sensors in packaging lines
• Used with robotics end-of-arm devices requiring flexible cabling
• Can be used for field wiring to PLC input modules in harsh areas

How is the cable terminated at the field end?


The cable is supplied with unterminated conductors, providing four separate wires for custom termination or direct connection to Terminal blocks.

What fire performance standard does the cable jacket meet?


The jacket meets IEC 60332-1 for single-flame propagation testing, reducing the risk of flame spread along the cable.

Which regulatory flame test is recognised within North American standards?


The sheath conforms to UL 1581 FT2 vertical flame test requirements for comparative flame resistance.

How many conductors are available for signal use?


The assembly provides five contacts at the M12 female end and four individual wires at the unterminated end to suit common sensor wiring schemes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy