SICK Female 5 way Straight to Male 5 way Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 175-0081
- Mfr. Part No.:
- YF2A15-010UB5M2A15 / 2096007
- Manufacturer:
- SICK
Subtotal (1 unit)*
€16.54
(exc. VAT)
€20.34
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.54 |
*price indicative
- RS Stock No.:
- 175-0081
- Mfr. Part No.:
- YF2A15-010UB5M2A15 / 2096007
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 125V | ||
Standards/Approvals CE, UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Very good resistance to chemicals
PWIS free
Silicone free
Flame resistant and self extinguishing
Easy to use because the cables are very easy to strip
Good quality at the best price
Variants with 3 status display LEDs (Power, N/C, N/O)
Related links
- SICK Female 5 way M12 1 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 20 m
- SICK Female 5 way M12 3 m
- SICK Female 5 way Straight M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 15 m