SICK Female 5 way M12, Straight to 5 way Unterminated Connector Cable, 3 m
- RS Stock No.:
- 285-1398
- Mfr. Part No.:
- YF2A15-030UB5XLEAX / 2104367
- Manufacturer:
- SICK
Subtotal (1 unit)*
€16.00
(exc. VAT)
€19.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.00 |
*price indicative
- RS Stock No.:
- 285-1398
- Mfr. Part No.:
- YF2A15-030UB5XLEAX / 2104367
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A15 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 1.5kV | |
| IP Rating | IP66K, IP67, IP65 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A15 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 1.5kV | ||
IP Rating IP66K, IP67, IP65 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable is a 3 meter connecting cable designed for secure connections, featuring a Female M12, 5 pin straight A coded connector at Head A and flying leads at Head B. The locking plug connector employs a sturdy screw connection and is constructed with TPU material in a sleek black finish. The locking nut, made of zinc die cast and nickel plated, ensures durability, and the seal material is FKM for effective protection.
With a tightening torque of 0.6 Nm and a width across flats of 13, this cable is engineered for reliable connections. The cable spans 3 meters and comprises 5 wires with a halogen free PUR jacket in black, featuring a cable diameter of 4.8 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 5 way M12 1 m
- SICK Female 5 way M12 15 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way Straight to Male 5 way Unterminated Sensor Actuator Cable, 1 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 20 m
- SICK Female 5 way M12 Straight Connector Cable, 3 m