SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 175-0070
- Distrelec Article No.:
- 303-97-014
- Mfr. Part No.:
- YF2A15-200UB5XLEAX / 2095614
- Manufacturer:
- SICK
Subtotal (1 unit)*
€60.55
(exc. VAT)
€74.48
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.55 |
*price indicative
- RS Stock No.:
- 175-0070
- Distrelec Article No.:
- 303-97-014
- Mfr. Part No.:
- YF2A15-200UB5XLEAX / 2095614
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | CYJV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight M12 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 125V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series CYJV | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight M12 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 125V | ||
Standards/Approvals CE, UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sick CYJV Series Sensor Actuator Cable, 20m Cable Length, Black Jacket - YF2A15-200UB5XLEAX / 2095614
This sensor actuator cable provides a robust electrical connection between M12 devices and control equipment in industrial environments. It is designed for sensor and actuator wiring, offering a sealed Interface at the connector end and unterminated conductors at the opposite end for flexible field termination. The cable is intended for continuous use in automated systems and areas where mechanical movement and exposure to oils occur.
Features & Benefits
• 5 contacts delivering 4A per conductor for secure signalling
• 125V rated for low-voltage control circuits and sensors
• Polyurethane jacket resists oils while enabling drag-chain use
• IP65/IP66K/IP67 protection for reliable wet-environment performance
• 20m length reduces the need for intermediate splicing
• 0.34mm² conductors allow Compact routing in confined installations
• 125V rated for low-voltage control circuits and sensors
• Polyurethane jacket resists oils while enabling drag-chain use
• IP65/IP66K/IP67 protection for reliable wet-environment performance
• 20m length reduces the need for intermediate splicing
• 0.34mm² conductors allow Compact routing in confined installations
Applications
• Suitable for machine automation sensor and actuator connections
• Ideal for drag-chain assemblies in production lines
• Used with proximity and limit switches in manufacturing cells
• Can be used for wiring mobile machine subassemblies exposed to oils
• Ideal for drag-chain assemblies in production lines
• Used with proximity and limit switches in manufacturing cells
• Can be used for wiring mobile machine subassemblies exposed to oils
How flexible is the cable for dynamic applications?
The PUR-sheathed construction supports drag-chain operation with a bending radius greater than 10x cable diameter and a rated 5,000,000 bending cycles, permitting sustained motion in automated systems.
What temperature ranges can it tolerate in continuous use?
For flexible operation the cable functions between −25°C and +80°C, while stationary installations extend down to −40°C with the head rated to +85°C.
What mechanical stresses can the cable endure during installation?
It withstands torsion of 180°/1m with 2,000,000 torsion cycles and supports traversing speeds up to 3.3m/s for moving applications.
How does the connector secure to equipment and what materials are used?
The M12 straight female connector uses a screw-lock Interface with a zinc die-cast nickel-plated nut and a TPU connector housing, sealed with FKM material for environmental resistance.
Related links
- SICK Female 5 way M12 Straight Connector Cable, 20 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way Straight M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 2 m
- SICK Female 5 way Straight to Male 5 way Unterminated Sensor Actuator Cable, 1 m
- SICK Female 5 way M12 3 m
- SICK Female 5 way M12 1 m
- SICK Female 5 way M12 15 m
