SICK Female 8 way M12, Straight to Male 4 way Straight M12 Connector Cable, 3 m
- RS Stock No.:
- 285-1411
- Mfr. Part No.:
- YF2A18-030UA5XLEAX / 2104369
- Manufacturer:
- SICK
Subtotal (1 unit)*
€29.56
(exc. VAT)
€36.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.56 |
*price indicative
- RS Stock No.:
- 285-1411
- Mfr. Part No.:
- YF2A18-030UA5XLEAX / 2104369
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A18 | |
| Product Type | Connector Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight M12 | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A18 | ||
Product Type Connector Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight M12 | ||
Voltage 800V | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables comprise a female connector at Head A featuring an M12, 8 pin, straight, A coded configuration, and a Flying leads connector for head B. The locking plug connector utilizes a secure screw connection, and the connectors are constructed from TPU material in an elegant black color.
The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, with a width across flats measuring 13. The cable extends over a length of 3 meters and consists of 8 wires, enclosed in a PUR, halogen free jacket in black. The cable has a diameter of 5.8 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot