SICK Female 8 way M12, Straight to Male 4 way Straight M12 Connector Cable, 2.5 m
- RS Stock No.:
- 285-1409
- Mfr. Part No.:
- YF2A18-025UA5XLEAX / 2099229
- Manufacturer:
- SICK
Subtotal (1 unit)*
€27.90
(exc. VAT)
€34.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.90 |
*price indicative
- RS Stock No.:
- 285-1409
- Mfr. Part No.:
- YF2A18-025UA5XLEAX / 2099229
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A18 | |
| Product Type | Connector Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2.5m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Gender B | Male | |
| Connector Type B | Straight M12 | |
| Number of Contacts B | 4 | |
| Voltage | 800V | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A18 | ||
Product Type Connector Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2.5m | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Gender B Male | ||
Connector Type B Straight M12 | ||
Number of Contacts B 4 | ||
Voltage 800V | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connecting Cable features a female M12 8 pin straight A coded connector at Head A and flying leads for head B. The connectors feature a secure screw connection with a durable TPU material construction in a sleek black color. The zinc die cast, nickel plated locking nut enhances the overall robustness, and the FKM seal material ensures reliable protection.
With a tightening torque of 0.6 Nm and a width across flats of 13, installation is efficient and straightforward. The 2.5 meter cable comprises 8 wires, constructed from halogen free PUR material, providing durability and safety. The black jacket, also made of halogen free PUR, has a diameter of 5.8 mm. With a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 8 way M12 Straight Connector Cable, 2.5 m
- SICK Female 8 way M12 3 m
- SICK Female 8 way M12 7.5 m
- SICK Female 8 way M12 Straight Connector Cable, 15 m
- SICK Female 8 way M12 Straight Connector Cable, 5 m
- SICK Female 8 way M12 Straight Connector Cable, 3 m
- SICK Female 8 way M12 Straight Connector Cable, 2 m
- SICK Female 8 way M12 Straight Connector Cable, 1 m