SICK Female 4 way M12, Straight to Male 4 way Straight M12 Connector Cable, 20 m
- RS Stock No.:
- 285-1433
- Mfr. Part No.:
- YF2A64-200UE1XLEAX / 6050687
- Manufacturer:
- SICK
Subtotal (1 unit)*
€257.75
(exc. VAT)
€317.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.75 |
*price indicative
- RS Stock No.:
- 285-1433
- Mfr. Part No.:
- YF2A64-200UE1XLEAX / 6050687
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A64 | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight M12 | |
| Number of Contacts B | 4 | |
| Voltage | 1.5kV | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A64 | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Connector Type B Straight M12 | ||
Number of Contacts B 4 | ||
Voltage 1.5kV | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables feature a female connector for head A, with an M12, 4 pin, straight configuration, while head B utilizes Flying leads. The connectors are in a sleek black color. The locking nut is made of stainless steel (V4A/1.4404), and the specified tightening torque is 0.6 Nm.
The cable extends over a length of 20 meters, comprising 4 wires with a PUR, halogen free jacket in black. The cable diameter is 6.6 mm, and the conductor cross section is 4 x 0.75 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Outdoor