SICK Female 5 way M12, Straight to Male 4 way Straight M12 Connector Cable, 1.5 m
- RS Stock No.:
- 285-1425
- Mfr. Part No.:
- YF2A25-015UB6XLEAX / 2095833
- Manufacturer:
- SICK
Subtotal (1 unit)*
€28.00
(exc. VAT)
€34.44
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.00 |
*price indicative
- RS Stock No.:
- 285-1425
- Mfr. Part No.:
- YF2A25-015UB6XLEAX / 2095833
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2A25 | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight M12 | |
| Number of Contacts B | 4 | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2A25 | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B Straight M12 | ||
Number of Contacts B 4 | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are designed with a female connector for head A, featuring an M12, 5 pin, straight, A coded configuration, while head B utilizes Flying leads. The locking plug connector employs a secure screw connection, and both connectors are crafted from TPU material in a sleek black color.
The locking nut is made of zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable spans a length of 1.5 meters and comprises 5 wires with a PUR, halogen free jacket in black. The cable has a diameter of 5.6 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
