SICK Female 5 way M12, Straight to Male 4 way Straight, Unterminated Connector Cable, 20 m
- RS Stock No.:
- 285-9175
- Mfr. Part No.:
- YF2A64-200XXXXLEAX / 6036161
- Manufacturer:
- SICK
Subtotal (1 unit)*
€109.99
(exc. VAT)
€135.29
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.99 |
*price indicative
- RS Stock No.:
- 285-9175
- Mfr. Part No.:
- YF2A64-200XXXXLEAX / 6036161
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF2A64 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Unterminated | |
| Standards/Approvals | EClass 10.0, EClass 11.0, EClass 12.0, EClass 5.0, EClass 5.1.4, EClass 6.0, EClass 6.2, EClass 7.0, ECLASS 8.0, EClass 8.1, EClass 9.0, ETIM 5.0, ETIM 6.0, ETIM 7.0, ETIM 8.0, UNSPSC 16.0901 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF2A64 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B Straight, Unterminated | ||
Standards/Approvals EClass 10.0, EClass 11.0, EClass 12.0, EClass 5.0, EClass 5.1.4, EClass 6.0, EClass 6.2, EClass 7.0, ECLASS 8.0, EClass 8.1, EClass 9.0, ETIM 5.0, ETIM 6.0, ETIM 7.0, ETIM 8.0, UNSPSC 16.0901 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Overview
Connection cable with a flying lead connection type. Its Locking nut is made of Zinc die-cast material, and is nickel-plated.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 5 way M12 Unterminated Connector Cable, 10 m
- SICK Female 5 way M12 Unterminated Connector Cable, 20 m
- SICK Female 8 way M12 20 m
- SICK Female 12 way M12 20 m
- SICK Female 8 way M12 Unterminated Connector Cable, 20 m
- SICK Female 4 way M12 Unterminated Connector Cable, 20 m
- SICK Female 5 way M12 5 m
- SICK Female 4 way M12 20 m