SICK Female 2 way M12, Straight to Male 4 way Straight M12 Connector Cable, 10 m
- RS Stock No.:
- 285-1441
- Mfr. Part No.:
- YF2B22-100PB1XLEAX / 2106269
- Manufacturer:
- SICK
Subtotal (1 unit)*
€68.88
(exc. VAT)
€84.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.88 |
*price indicative
- RS Stock No.:
- 285-1441
- Mfr. Part No.:
- YF2B22-100PB1XLEAX / 2106269
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF2B22 | |
| Product Type | Connector Cable | |
| Cable Length | 10m | |
| Jacket Colour | Purple | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight M12 | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF2B22 | ||
Product Type Connector Cable | ||
Cable Length 10m | ||
Jacket Colour Purple | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight M12 | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables are equipped with a female connector for head A, featuring an M12, 2 pin, straight, B coded configuration, while head B utilizes Flying leads. The locking plug connector employs a secure screw connection, and both connectors are made of TPU material in a sleek black color.
The locking nut is constructed from zinc die cast with nickel plating, and the seal material is FKM. The specified tightening torque is 0.6 Nm, and the width across flats measures 13. The cable spans a length of 10 meters, comprising 2 wires with a PUR, halogen free jacket in violet. The cable diameter is 7.7 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Drag chain operation
Zones with oils and lubricants