SICK Female 3 way M8, Straight to Male 4 way Straight M12 Connector Cable, 10 m
- RS Stock No.:
- 285-1483
- Mfr. Part No.:
- YF8U23-100UB2XLEAX / 2114707
- Manufacturer:
- SICK
Subtotal (1 unit)*
€49.77
(exc. VAT)
€61.22
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.77 |
*price indicative
- RS Stock No.:
- 285-1483
- Mfr. Part No.:
- YF8U23-100UB2XLEAX / 2114707
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U23 | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight M12 | |
| Voltage | 800V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U23 | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight M12 | ||
Voltage 800V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Overview
The connecting cables feature a female connector at Head A with an M8, 3 pin, straight, A coded configuration, while head B is designed as flying leads. The locking plug connector utilizes a secure screw connection mechanism. The connectors are made of TPU material in a black color, and the locking nut is constructed with zinc die cast, nickel plated material.
The seal material used is FKM, and the recommended tightening torque is 0.4 Nm with a width across flats of 9. The cable has a generous length of 10 meters and is a 3 wire configuration with a PUR, halogen free jacket that is black. The cable diameter is 5 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot