SICK Female 4 way M8, Straight to Male 4 way M8, Straight Connector Cable, 600 mm
- RS Stock No.:
- 285-1481
- Mfr. Part No.:
- YF8U14-C60UA1M8U13 / 2107784
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.44
(exc. VAT)
€21.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.44 |
*price indicative
- RS Stock No.:
- 285-1481
- Mfr. Part No.:
- YF8U14-C60UA1M8U13 / 2107784
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YF8U14 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Voltage | 2.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YF8U14 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Connector Type A M8, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Voltage 2.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are equipped with a female connector at Head A featuring an M8, 4 pin, straight, A coded configuration, and a male connector at Head B with an M8, 3 pin, straight, A coded setup. The locking plug connector uses a screw connection method. The connectors are constructed with TPU material in a sleek black color, and the locking nut is made of zinc die cast, nickel plated material for the female connector and nickel plated brass for the male connector.
The seal material is FKM, and the recommended tightening torque is 0.4 Nm, with a width across flats of 9. The cable has a length of 0.6 meters and consists of 4 wires with a PUR jacket that is halogen free and black in color. The cable diameter is 4.5 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- SICK Female 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 300 mm
- SICK Female 3 way M8 Straight Connector Cable, 600 mm