SICK Female 4 way M8, Straight to Male 4 way Straight M12 Connector Cable, 3 m
- RS Stock No.:
- 285-1474
- Mfr. Part No.:
- YF8U14-030UA3XLEAX / 2124227
- Manufacturer:
- SICK
Subtotal (1 unit)*
€11.06
(exc. VAT)
€13.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.06 |
*price indicative
- RS Stock No.:
- 285-1474
- Mfr. Part No.:
- YF8U14-030UA3XLEAX / 2124227
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U14 | |
| Product Type | Connector Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Connector Type B | Straight M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U14 | ||
Product Type Connector Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Connector Type B Straight M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables feature a female connector at Head A with an M8, 4 pin, straight, A coded configuration. The corresponding head B is designed as flying leads. The locking plug connector utilizes a screw connection mechanism. The connectors are made of TPU material in black, with the locking nut of zinc die cast, nickel plated material.
The seal material used is FKM, and the recommended tightening torque is 0.4 Nm with a width across flats of 9. The cable is 3 meters long, 4 wire, with a PUR, halogen free jacket in black. The cable diameter is 4.5 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
