SICK Female 4 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 2 m
- RS Stock No.:
- 285-1498
- Mfr. Part No.:
- YG2A14-020S01M2A13
- Manufacturer:
- SICK
Subtotal (1 unit)*
€35.66
(exc. VAT)
€43.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.66 |
*price indicative
- RS Stock No.:
- 285-1498
- Mfr. Part No.:
- YG2A14-020S01M2A13
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A14 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 2.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL 1581, UL E335179 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A14 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 2.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL 1581, UL E335179 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables feature a female connector at Head A with an M12, 4 pin, angled configuration, paired with a male connector at Head B designed with an M12, 4 pin, straight setup. The connectors are constructed with TPU material in a sleek black color, ensuring durability and reliability in industrial settings. The locking nut material is zinc die cast with nickel plating, providing corrosion resistance and secure fastening with a tightening torque of 0.6 Nm.
The cable has a length of 2 meters, consisting of 3 wires and is constructed with PUR material, ensuring flexibility and durability. The jacket material is also PUR, and the cable is uniformly black. The cable diameter is 4.1 mm, and the conductor cross section is 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Zones with chemicals
Related links
- SICK Female 4 way M12 Straight Connector Cable, 2 m
- SICK Female 4 way M12 Straight Connector Cable, 10 m
- SICK Female 4 way M12 Straight Connector Cable, 1 m
- SICK Female 4 way M12 2 m
- SICK Female 4 way M12 Straight Connector Cable, 5 m
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M12 Straight Connector Cable, 2 m