SICK Female 4 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 600 mm
- RS Stock No.:
- 285-1506
- Mfr. Part No.:
- YG2A14-C60UB3M2A14
- Manufacturer:
- SICK
Subtotal (1 unit)*
€16.54
(exc. VAT)
€20.34
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.54 |
*price indicative
- RS Stock No.:
- 285-1506
- Mfr. Part No.:
- YG2A14-C60UB3M2A14
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A14 | |
| Product Type | Connector Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 2.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A14 | ||
Product Type Connector Cable | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 2.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connecting cables exhibit a versatile design, featuring a female connector (M12, 4 pin, angled, A coded) on one end at Head A and Flying leads on the other end at Head B, providing flexibility for various connection configurations. The locking plug connector utilizes a secure screw connection and is constructed with durable TPU material in a sleek black color.
The locking nut is made of zinc die cast, nickel plated material, and the seal material is FKM, ensuring reliable protection. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and maintain. The cables extend up to 25 meters, employing a 4 wire configuration with PVC construction, offering durability for diverse applications. The PVC jacket, in a distinctive grey color, encompasses a cable diameter of 5 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 1 m
- SICK Female 4 way M12 Straight Connector Cable, 10 m
- SICK Female 4 way M12 Straight Connector Cable, 2 m
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 5 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
