SICK Female 4 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1494
- Mfr. Part No.:
- YG2A14-010S01M2A13
- Manufacturer:
- SICK
Subtotal (1 unit)*
€34.33
(exc. VAT)
€42.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.33 |
*price indicative
- RS Stock No.:
- 285-1494
- Mfr. Part No.:
- YG2A14-010S01M2A13
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A14 | |
| Product Type | Connector Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 2.5kV | |
| Standards/Approvals | CE, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL 1581, UL E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A14 | ||
Product Type Connector Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 2.5kV | ||
Standards/Approvals CE, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL 1581, UL E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connection cables feature a female connector at Head A with an M12, 4 pin, angled configuration and a male connector at Head B with an M12, 4 pin, straight configuration. The connectors are constructed with TPU material in a sleek black color, providing durability and reliability. The locking nut material is made of zinc die cast and is nickel plated for enhanced corrosion resistance.
The specified tightening torque for these connectors is 0.6 Nm. The cable is 1 meter in length, comprising 3 wires and made of PUR material, ensuring it is both flexible and halogen free. The jacket material is also PUR, and the overall color of the cable is black. With a cable diameter of 4.1 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Zones with chemicals
Related links
- SICK Female 4 way M12 Straight Connector Cable, 1 m
- SICK Female 4 way M12 Straight Connector Cable, 10 m
- SICK Female 4 way M12 Straight Connector Cable, 2 m
- SICK Female 4 way M12 Straight Connector Cable, 5 m
- SICK Female 4 way M12 Straight Connector Cable, 1 m
- SICK Female 4 way M12 Straight Connector Cable, 600 mm
- SICK Female 3 way M12 Straight Connector Cable, 1 m
- SICK Female 3 way M12 1 m