SICK Female 5 way M12, Right Angle to Male 3 way M12, Straight Connector Cable, 600 mm
- RS Stock No.:
- 285-1517
- Mfr. Part No.:
- YG2A15-C60UB5M2A15
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.66 |
*price indicative
- RS Stock No.:
- 285-1517
- Mfr. Part No.:
- YG2A15-C60UB5M2A15
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YG2A15 | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YG2A15 | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The connection cables are designed for secure and reliable connectivity, featuring a female connector (M12, 5 pin, angled, A coded) on one end at Head A and a Male connector (M12, 5 pin, straight, A coded) on the other end at Head B. The locking plug connector utilizes a robust screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.
The zinc die cast, nickel plated locking nut and FKM seal material provide effective protection. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables are easy to install and maintain. The 0.6 meter cable offers a 5 wire configuration, employing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 4.8 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Female 5 way M12 Straight Connector Cable, 2 m
- SICK Female 5 way M12 Straight Connector Cable, 5 m
- SICK Female 5 way Straight to Male 5 way Unterminated Sensor Actuator Cable, 600 mm
- SICK Female 5 way M12 15 m
- SICK Female 5 way M12 3 m
- SICK Female 5 way M12 5 m
- SICK Female 5 way M12 10 m
- SICK Female 4 way M12 Straight Connector Cable, 600 mm