SICK Female 3 way M8, Straight to Male 3 way M8, Straight Connector Cable, 300 mm

Subtotal (1 unit)*

€16.00

(exc. VAT)

€19.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.00

*price indicative

RS Stock No.:
285-1546
Mfr. Part No.:
YG8U13-C30UA1M8U13
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

YG8U13

Product Type

Connector Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

300mm

Number of Contacts A

3

Connector Type A

M8, Straight

Connector Gender A

Female

Connector Gender B

Male

Number of Contacts B

3

Connector Type B

M8, Straight

Voltage

1.5kV

Standards/Approvals

IEC 60332-1, UL 1581 FT2

IP Rating

IP65, IP66K, IP67

Coding

A

COO (Country of Origin):
CZ

Overview


The Connection cables are designed for secure and reliable connectivity, featuring a female connector (M8, 3 pin, angled, A coded) on one end at Head A and a Male connector (M8, 3 pin, straight, A coded) on the other end at Head B, providing flexibility for various connection configurations. The locking plug connector utilizes a sturdy screw connection mechanism, and the connectors are constructed with durable TPU material in a sleek black color.

The zinc die cast, nickel plated locking nut for the female connector and nickel plated brass for the male connector, along with FKM seal material, ensure effective protection. The tightening torque is 0.4 Nm, with a width across flats of 9, making these cables easy to install and maintain. The 0.3 meter cable offers a 3 wire configuration, employing PUR (halogen free) material for enhanced durability. The black PUR jacket, with a diameter of 4.1 mm and a conductor cross section of 0.25 mm².

At a glance


-

Your Benefit


Applications


Zones with oils and lubricants

Drag chain operation

Robot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy