SICK Female 4 way M8, Straight to Male 4 way M8, Straight Connector Cable, 300 mm
- RS Stock No.:
- 285-1480
- Mfr. Part No.:
- YF8U14-C30UA1M8U13 / 2107782
- Manufacturer:
- SICK
Subtotal (1 unit)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.22 |
*price indicative
- RS Stock No.:
- 285-1480
- Mfr. Part No.:
- YF8U14-C30UA1M8U13 / 2107782
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YF8U14 | |
| Product Type | Connector Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YF8U14 | ||
Product Type Connector Cable | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Type B M8, Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
RS PRO Aluminium Professional Platform Step, 1.8 m Platform Height
The RS PRO Aluminium Professional Platform Step is designed for demanding professional and commercial environments. This platform step ladder offers a robust and reliable solution for tasks requiring elevation, ensuring safety and stability with its compliance to EN131 Professional Standards. Its durable construction and thoughtful design make it an essential tool for daily use.
Features and Benefits
Aluminium die-cast platform provides maximum grip, enhancing user safety
Comfortable 85mm welded and crimped treads offer superior comfort and strength
Heavy-duty all-aluminium construction ensures long-lasting durability
Integrated tool tray and hook for convenient access to tools while working
Oversized slip-resistant feet provide extra firm footing, reducing the risk of slips
Applications
Construction
Maintenance
Warehousing
Retail
Additional Information
Maximum load capacity of 150 kg
Lightweight design at 9.5 kg for easy transport
Webbing straps fitted on all sizes from 5-treads and above
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SICK Female 3 way M8 Straight Connector Cable, 300 mm
- SICK Female 4 way M8 Straight Connector Cable, 600 mm
- SICK Female 4 way M8 Straight Connector Cable, 1 m
- SICK Female 4 way M8 Straight Connector Cable, 2 m
- SICK Female 4 way M8 Straight Connector Cable, 3 m
- SICK Female 4 way M8 Straight Connector Cable, 1.5 m
- SICK Female 4 way M8 600 mm
- SICK Female 4 way M8 20 m