SICK Male 4 way M12, Straight to Unterminated Free Cable End Connector Cable, 500 mm
- RS Stock No.:
- 285-1572
- Mfr. Part No.:
- YM2A14-C50UB3XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€8.78
(exc. VAT)
€10.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.78 |
*price indicative
- RS Stock No.:
- 285-1572
- Mfr. Part No.:
- YM2A14-C50UB3XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2A14 | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 2.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2A14 | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 2.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting cables feature a Male M12, 4 pin, straight, A coded connector as Connection type head A, equipped with a screw connection locking plug for secure attachment. The connectors are made of TPU material in a sleek black color, with a robust zinc die cast, nickel plated locking nut for enhanced durability.
The specified tightening torque for the connection is 0.6 Nm, and the width across flats is 13. The cable has a length of 0.5 meters, comprising 4 wires, and is encased in a PUR, halogen free jacket that is black in color. With a cable diameter of 4.5 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot