SICK Male 4 way M12, Straight to Unterminated Free Cable End Connector Cable, 1 m
- RS Stock No.:
- 285-1568
- Mfr. Part No.:
- YM2A14-010UB3XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.67 |
*price indicative
- RS Stock No.:
- 285-1568
- Mfr. Part No.:
- YM2A14-010UB3XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2A14 | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 2.5kV | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2A14 | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 2.5kV | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting cables feature a Male M12, 4 pin, straight, A coded connector as Connection type head A, equipped with a screw connection locking plug. The connectors are constructed from TPU material, presenting a sleek black color. The locking nut, made of zinc die cast and nickel plated for durability, ensures a secure connection.
The tightening torque for these cables is 0.6 Nm, and the width across flats is 13. The cable itself is 1 meter long, comprising 4 wires, and is encased in a PUR jacket that is halogen free and has a black color. With a cable diameter of 4.5 mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot