SICK Male 2 way M12, Straight to Unterminated Free Cable End Connector Cable, 5 m
- RS Stock No.:
- 285-1588
- Mfr. Part No.:
- YM2B22-050PB1XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€44.87
(exc. VAT)
€55.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.87 |
*price indicative
- RS Stock No.:
- 285-1588
- Mfr. Part No.:
- YM2B22-050PB1XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2B22 | |
| Product Type | Connector Cable | |
| Cable Length | 5m | |
| Jacket Colour | Purple | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2B22 | ||
Product Type Connector Cable | ||
Cable Length 5m | ||
Jacket Colour Purple | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding B | ||
- COO (Country of Origin):
- CZ
Overview
This connecting cable is designed with a male M12, 2 pin, straight, B coded connector as head A, and flying leads as head B, offering flexibility in connectivity. The screw connection with a locking plug connector ensures a secure and reliable attachment. The cable features a robust TPU connector material in black, and the locking nut, made of zinc die cast and nickel plated, enhances its durability.
With a tightening torque of 0.6 Nm and a width across flats of 13, the cable is easy to install. It has a length of 5 meters, consisting of 2 wires, and is constructed with PUR material that is halogen free. The violet color of the jacket distinguishes it, and it has a cable diameter of 7.7 mm and a conductor cross section of 0.25 mm².
At a glance
-
Your Benefit
Applications
Drag chain operation
Zones with oils and lubricants