SICK Male 8 way M12, Right Angle to Unterminated Free Cable End Connector Cable, 5 m
- RS Stock No.:
- 285-9226
- Mfr. Part No.:
- YM2A28-050VA6XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€41.22
(exc. VAT)
€50.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.22 |
*price indicative
- RS Stock No.:
- 285-9226
- Mfr. Part No.:
- YM2A28-050VA6XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2A28 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | Flame retardant according to UL 1581 VW1 / CSA FT1, UL E335179 | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2A28 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals Flame retardant according to UL 1581 VW1 / CSA FT1, UL E335179 | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with chemicals.
-
At a glance
-