SICK Male 12 way M12, Straight to Unterminated Free Cable End Connector Cable, 5 m
- RS Stock No.:
- 285-9227
- Mfr. Part No.:
- YM2A2B-050UD3XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€124.43
(exc. VAT)
€153.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.43 |
*price indicative
- RS Stock No.:
- 285-9227
- Mfr. Part No.:
- YM2A2B-050UD3XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2A2B | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2A2B | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with chemicals.
-
At a glance
-