SICK Male 8 way M12, Straight to Male 4 way RJ45, Straight Connector Cable, 1 m
- RS Stock No.:
- 285-1590
- Mfr. Part No.:
- YM2D24-010EF4MRJA4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€53.22
(exc. VAT)
€65.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.22 |
*price indicative
- RS Stock No.:
- 285-1590
- Mfr. Part No.:
- YM2D24-010EF4MRJA4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2D24 | |
| Product Type | Connector Cable | |
| Jacket Material | TPE | |
| Jacket Colour | Turquoise | |
| Cable Length | 1m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | RJ45, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 1kV | |
| IP Rating | IP20, IP67 | |
| Standards/Approvals | UL | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2D24 | ||
Product Type Connector Cable | ||
Jacket Material TPE | ||
Jacket Colour Turquoise | ||
Cable Length 1m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B RJ45, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 1kV | ||
IP Rating IP20, IP67 | ||
Standards/Approvals UL | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
The Connection cables are equipped with a male M12, 4 pin, straight, D coded connector on one end (Connection type head A) and a male RJ45, 4 pin, straight connector on the other end (Connection type head B). The M12 connector features a reliable screw on connection, while the RJ45 connector utilizes a snap in locking mechanism for secure attachment.
Both connectors are constructed with robust TPU material in a sleek black color, and the locking nut is made of zinc die cast, nickel plated material for added durability. With a tightening torque of 0.6 Nm and a width across flats of 13, these cables ensure a stable and secure installation. The 1 meter cable consists of 4 wires and is designed with TPE jacket material in an eye-catching turquoise color, and it has a cable diameter of 6.6 mm.
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation
Robot
Related links
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 4 way M12 Straight Connector Cable, 20 m
- SICK Male 4 way M12 Straight Connector Cable, 5 m
- SICK Male 4 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 500 mm
