SICK Male 8 way M12, Straight to Male 8 way RJ45 Connector Cable, 5 m
- RS Stock No.:
- 285-9243
- Mfr. Part No.:
- YM2X18-050EG1MRJA8
- Manufacturer:
- SICK
Subtotal (1 unit)*
€113.32
(exc. VAT)
€139.38
(inc. VAT)
Limited stock
- Plus 22 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.32 |
*price indicative
- RS Stock No.:
- 285-9243
- Mfr. Part No.:
- YM2X18-050EG1MRJA8
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2X18 | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Voltage | 48V ac, 48V ac, 60V ac, 60V ac | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2X18 | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Type B RJ45 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Voltage 48V ac, 48V ac, 60V ac, 60V ac | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67 | ||
Coding X | ||
- COO (Country of Origin):
- CZ
Sick YM2X18 Series Connector and Cable, 5m Cable Length, Green Jacket - YM2X18-050EG1MRJA8
This connector and cable assembly provides a robust link between M12‑equipped devices and RJ45 Ethernet systems for industrial environments. Designed for connectivity in machine automation, sensor networks and field installations, it combines a straight 8‑pin M12 plug with a straight RJ45 plug and a 5 m green polyurethane‑jacketed cable for Durable data transmission under challenging conditions.
Features & Benefits
• CAT6A transmission supports up to 10 Gbit/s data rates
• Shielded conductors reduce electromagnetic interference
• PUR halogen‑free jacket resists oils and lubricants
• IP65/IP67 M12 protection enables wet‑area deployment
• 48V AC and 60V DC reference voltages suit sensor circuits
• Shielded conductors reduce electromagnetic interference
• PUR halogen‑free jacket resists oils and lubricants
• IP65/IP67 M12 protection enables wet‑area deployment
• 48V AC and 60V DC reference voltages suit sensor circuits
Applications
• Suitable for connecting Gigabit Ethernet sensors to control cabinets
• Ideal for factory automation fieldbus and Ethernet segments
• Can be used for linking machine Vision cameras to switches
• Used with conveyor and robotics networks in oily environments
• Ideal for factory automation fieldbus and Ethernet segments
• Can be used for linking machine Vision cameras to switches
• Used with conveyor and robotics networks in oily environments
What connector locking methods are provided for secure fitment?
The M12 end uses a screw‑on coupling while the RJ45 end employs a snap‑in locking arrangement to maintain mechanical stability under vibration.
How flexible is the cable for routing in confined assemblies?
The PUR cable has a 6.4mm diameter and a bending radius for flexible use greater than 10x the cable diameter to aid routing in tight spaces.
What temperature ranges are acceptable for continuous installation?
The cable core tolerates stationary installations from −40 °C to +80 °C, while connector heads are rated for operation between −25 °C and +85 °C.
How is electrical performance ensured for low‑current sensor links?
Conductors are 0.14mm² with a nominal cable voltage of 125V AC and a test voltage of 1000V AC, supporting current loads of 0.5A for signal integrity.
Related links
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 5 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 10 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 20 m
- SICK Male 8 way M12 5 m
- SICK Male 8 way M12 Straight Connector Cable, 500 mm
