SICK Male 3 way M8, Straight to Unterminated Free Cable End Connector Cable, 5 m
- RS Stock No.:
- 285-1607
- Mfr. Part No.:
- YM8U13-050VA1XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€12.66
(exc. VAT)
€15.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.66 |
*price indicative
- RS Stock No.:
- 285-1607
- Mfr. Part No.:
- YM8U13-050VA1XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM8U13 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM8U13 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 1.5kV | ||
Standards/Approvals UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- CZ
Overview
This connecting cable is part of the plug connectors and cables accessory family. It features a male connector with an M8, 3 pin, straight, A coded configuration (Connection type head A) and flying leads on the other end (Connection type head B). The locking plug connector employs a reliable screw connection for secure attachment. The connectors are constructed with TPU material in a black color, while the locking nut is made of nickel plated brass for robust connections.
The specified tightening torque is 0.4 Nm, and the width across flats is 9 mm. The cable has a length of 5 meters, consisting of 3 wires with a PVC jacket material in grey. The cable diameter is 4.5 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals