SICK Male Plug to Unterminated Free Cable End Connector Cable, 10 m

Subtotal (1 unit)*

€267.75

(exc. VAT)

€329.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€267.75

*price indicative

RS Stock No.:
285-4315
Mfr. Part No.:
SX0B-B1110G
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Series

SX0B

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Connector Gender A

Male

Connector Type A

Plug

Connector Gender B

Unterminated

Connector Type B

Free Cable End

Standards/Approvals

No

COO (Country of Origin):
HU

Overview


The Plug connectors and cables in the other connectors and cables accessory family feature a system plug connection type at head A, with flying leads for versatile applications. The cable measuring 10 meters, comprises 11 wires and is constructed with PVC jacket material.

Notably pre assembled, these connectors are specifically designed for use with the S3000 standard and come with integrated configuration storage. The package includes essential components such as 1 x cable gland M16, 1 x blanking plug M16, 2 x blanking plug M12.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy