SICK Male 12 way M12, Straight to Unterminated Free Cable End Connector Cable, 10 m
- RS Stock No.:
- 285-1587
- Mfr. Part No.:
- YM2A2B-100UD3XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€187.76
(exc. VAT)
€230.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.76 |
*price indicative
- RS Stock No.:
- 285-1587
- Mfr. Part No.:
- YM2A2B-100UD3XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2A2B | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2A2B | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals Flame retardant according to UL 1581, Horizontal flame test/CSA FT2 / IEC 60332-1, IEC 60332-2-2, UL E335179 | ||
- COO (Country of Origin):
- DE
Overview
This connecting cable is equipped with a male M12, 12 pin, straight, A coded connector as head A, while head B features flying leads, providing versatile connectivity. The cable is constructed with TPU material, ensuring durability in various industrial applications. The locking nut, made of zinc die cast and nickel plated, enhances the cable's robustness.
With a length of 10 meters, the cable comprises 12 wires and has a PUR jacket that is halogen free, contributing to safety and environmental considerations. The cable has a black color, a diameter of 8.5 mm, and a conductor cross section of 0.14 mm².
At a glance
-
Your Benefit
Applications
Drag chain operation