Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 1 m
- RS Stock No.:
- 285-7888
- Distrelec Article No.:
- 300-64-278
- Mfr. Part No.:
- 142M4D15010
- Manufacturer:
- Metz Connect
Subtotal (1 unit)*
€42.95
(exc. VAT)
€52.83
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.95 |
*price indicative
- RS Stock No.:
- 285-7888
- Distrelec Article No.:
- 300-64-278
- Mfr. Part No.:
- 142M4D15010
- Manufacturer:
- Metz Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Series | 142M | |
| Product Type | Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 50V | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 11801 | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Series 142M | ||
Product Type Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 50V | ||
IP Rating IP65 | ||
Standards/Approvals IEC 11801 | ||
- COO (Country of Origin):
- DE
The Ethernet cable, with a D-coded design and a length of 1.0m, is a reliable solution for safe and industrial data transmission in automation and fieldbus technology. Meeting stringent standards for real-time requirements, this cable is shielded and made of PUR, offering increased mechanical stress resistance and high tensile strength.
Shielded Ethernet cable made of PUR for safe and industrial data transmission
Meets requirements of UL-Style 21815 and Cat5 specifications
High tensile strength due to incorporated Kevlar thread
Seawater resistant, recyclable, RoHS compliant, and more
Standard variants available in different lengths
Related links
- Metz Connect Male 4 way M12 1 m
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 5 m
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 2 m
- Metz Connect Male 4 way Straight to Male 8 way Straight Connector Cable, 1 m
- Metz Connect Male 4 way Straight to Male 4 way Straight Connector Cable, 2 m
- HARTING Male 4 way Straight to Actuator/Sensor Cable, 1 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- WAGO Male 4 way Straight to Male USB Type A Actuator/Sensor Cable, 1 m
