Metz Connect Male 4 way Straight to Male 8 way Straight Connector Cable, 1 m
- RS Stock No.:
- 283-5372
- Distrelec Article No.:
- 300-64-260
- Mfr. Part No.:
- 142M2X15010
- Manufacturer:
- Metz Connect
Subtotal (1 unit)*
€107.78
(exc. VAT)
€132.57
(inc. VAT)
In Stock
- 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.78 |
*price indicative
- RS Stock No.:
- 283-5372
- Distrelec Article No.:
- 300-64-260
- Mfr. Part No.:
- 142M2X15010
- Manufacturer:
- Metz Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Product Type | Connector Cable | |
| Series | 142M | |
| Jacket Colour | Green | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 48V | |
| Standards/Approvals | IEC 11801 | |
| IP Rating | IPX7 | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Product Type Connector Cable | ||
Series 142M | ||
Jacket Colour Green | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 48V | ||
Standards/Approvals IEC 11801 | ||
IP Rating IPX7 | ||
- COO (Country of Origin):
- DE
The shielded M12X to RJ45 Ethernet connection cable is a reliable and high-quality product designed for industrial Ethernet applications. With Cat.6 standard, T568B pin assignment, and stranded wires 4x2xAWG26/7 Pym, this cable ensures a secure and stable connection for user's network needs.
T568B pin assignment for easy connectivity
Overall shield tinned copper braid for enhanced protection
Available in standard lengths of 1.0m, 2.0m, 5.0m, and 10.0m for various connectivity needs
Related links
- Metz Connect Male 4 way M12 1 m
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 1 m
- Metz Connect Male 4 way Straight to Male 4 way Straight Connector Cable, 2 m
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 5 m
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 2 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Connector Cable, 1 m
