Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 5 m
- RS Stock No.:
- 285-7890
- Distrelec Article No.:
- 300-64-280
- Mfr. Part No.:
- 142M4D15050
- Manufacturer:
- Metz Connect
Subtotal (1 unit)*
€74.25
(exc. VAT)
€91.33
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.25 |
*price indicative
- RS Stock No.:
- 285-7890
- Distrelec Article No.:
- 300-64-280
- Mfr. Part No.:
- 142M4D15050
- Manufacturer:
- Metz Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Series | 142M | |
| Product Type | Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 50V | |
| Standards/Approvals | IEC 11801 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Series 142M | ||
Product Type Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 50V | ||
Standards/Approvals IEC 11801 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Ethernet M12D to RJ45 connection cable is a shielded 4-pole cable designed for industrial Ethernet applications. It features a Cat.5 standard with M12D connector on one end and RJ45 connector on the other. The cables are over-molded and have stranded wires for flexibility and durability, making them ideal for Profinet applications. Available in standard lengths of 1.0m, 2.0m, 5.0m, and 10.0m.
Shielded M12D to RJ45 Ethernet connection cable
Cat.5 standard with 4-pole configuration
M12 connector D-coded, straight to RJ45 connector
Connectors over-molded for added durability
Copper braid overall shield for signal integrity
Pin assignment per Profinet standards
Green PUR cable material for easy identification
Available in standard lengths of 1.0m, 2.0m, 5.0m, and 10.0m
Related links
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 2 m
- Metz Connect Male 4 way Straight to Male Straight Sensor Cable, 1 m
- Metz Connect Male 4 way M12 1 m
- Metz Connect Male 4 way Straight to Male 4 way Straight Connector Cable, 2 m
- Metz Connect Male 4 way Straight to Male 8 way Straight Connector Cable, 1 m
- RS PRO Female 4 way 7/8 In Circular 5 m
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
