SICK Female 15 way Straight to Unterminated Unterminated Connector Cable, 2 m
- RS Stock No.:
- 285-9207
- Mfr. Part No.:
- YFHDAC-020VH1XLEAX / 2043413
- Manufacturer:
- SICK
Subtotal (1 unit)*
€25.78
(exc. VAT)
€31.71
(inc. VAT)
Limited stock
- Plus 22 left, shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.78 |
*price indicative
- RS Stock No.:
- 285-9207
- Mfr. Part No.:
- YFHDAC-020VH1XLEAX / 2043413
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YFHDAC | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 15 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YFHDAC | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 15 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
- COO (Country of Origin):
- CN
SICK YFHDAC Series Connector Cable, 2m Cable Length, 15 Contacts - YFHDAC-020VH1XLEAX / 2043413
This connector cable provides a reliable link between sensor devices and control systems in industrial settings. Designed for use where a pre-wired connection is required at one end while the other end is left for custom termination, it is suited to automation and electronic installations that demand a multi-contact Interface and robust outer sheathing.
Features and Benefits:
• Fifteen-contact Interface supports multi-signal transmission • Female straight connector enables straightforward panel mating • Unterminated opposite end allows customised field wiring • Two-metre length offers extended reach without adaptor use • Black jacket provides protective insulation in industrial environments
Applications
• Suitable for connecting industrial sensors to control units where custom wiring is required • Ideal for factory automation installations needing multi-conductor connectivity • Used with equipment requiring a straight female connector termination • Can be used for replacement wiring in electrical control panels • Suitable for field retrofits where a specific termination style is necessary
What is the cable end configuration for field termination?
One end arrives without termination so conductors can be individually stripped and terminated to suit Terminal blocks or bespoke connectors.
How many conductors does the connector accommodate?
The connector provides fifteen contact positions to carry multiple discrete signals or a mixture of power and signal lines.
What connector orientation should installers expect?
The attached connector is a straight-profile female type intended for in-line mating with compatible receptacles.
How does the outer sheath contribute to installation?
The black jacket offers visible identification and Basic mechanical protection during routing through conduits and cable trays.
Related links
- SICK Female 4 way M12 15 m
- SICK Female 4 way M8 Unterminated Connector Cable, 15 m
- SICK Female 15 way D-Sub 15-Pin to Male 15 way D-Sub Connector Cable, 2 m
- SICK Female 8 way M12 15 m
- SICK Female 4 way M8 15 m
- SICK Female 8 way M12 15 m
- SICK Female 3 way M8 Unterminated Connector Cable, 15 m
- SICK Female 4 way M12 5 m