SICK Male 5 way M12, Straight to Unterminated Straight Connector Cable, 2 m
- RS Stock No.:
- 285-9223
- Mfr. Part No.:
- YM2A15-020UB5XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.34 |
*price indicative
- RS Stock No.:
- 285-9223
- Mfr. Part No.:
- YM2A15-020UB5XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2A15 | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Straight | |
| Voltage | 125V ac, 125V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | CE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2A15 | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Unterminated | ||
Connector Type B Straight | ||
Voltage 125V ac, 125V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals CE | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in zones with oils and lubricants, in drag chain operation.
-
At a glance
-
