SICK Male 5 way M12, Straight to Unterminated Free Cable End Connector Cable, 1 m
- RS Stock No.:
- 285-1574
- Mfr. Part No.:
- YM2A15-010UB5XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.11 |
*price indicative
- RS Stock No.:
- 285-1574
- Mfr. Part No.:
- YM2A15-010UB5XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2A15 | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | IEC 60332-1, UL 1581 FT2 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2A15 | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals IEC 60332-1, UL 1581 FT2 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
SICK YM2A15 Series Connector Cable, 1m Cable Length, Black Jacket - YM2A15-010UB5XLEAX
This connector cable provides a robust Interface for industrial sensors and control equipment in harsh environments. It combines a straight M12 male connector with an unterminated free cable end to allow custom field termination. The design suits applications requiring a Compact plug connection and a flexible tail for integration into existing wiring systems.
Features and Benefits:
• Rated to 1.5 kV for high-voltage protection during transients
• Polyurethane jacket offers abrasion resistance and flexibility
• Five-contact M12 male connector supports multi-signal connections
• IP65/IP66K/IP67 ingress protection permits washdown and outdoor use
• Complies with IEC 60332-1 and UL 1581 FT2 for flame performance
• Polyurethane jacket offers abrasion resistance and flexibility
• Five-contact M12 male connector supports multi-signal connections
• IP65/IP66K/IP67 ingress protection permits washdown and outdoor use
• Complies with IEC 60332-1 and UL 1581 FT2 for flame performance
Applications
• Suitable for connecting proximity sensors in factory automation
• Ideal for linking encoders to control modules in robotics
• Used with conveyor safety switches in food processing lines
• Can be used for field wiring where custom termination is required
• Ideal for linking encoders to control modules in robotics
• Used with conveyor safety switches in food processing lines
• Can be used for field wiring where custom termination is required
What type of conductor termination does the cable provide at the far end?
The cable terminates in an unterminated free end to allow soldering, crimping, or connection to Terminal blocks according to site requirements.
How does the exterior material affect installation in confined spaces?
The polyurethane jacket maintains flexibility at lower bend radii, easing routing through cable ducts and around machine frames without significant stiffening.
Which approvals apply to the cables fire behaviour and what do they indicate?
It meets IEC 60332-1 and UL 1581 FT2 classifications, indicating limited flame propagation under standardised test conditions for single-wire vertical flame tests.
What connector orientation is fitted to the plug end and how many contacts are present?
The plug end is a straight M12 male type fitted with five contacts to carry power and signal lines.