SICK Male 5 way M12, Straight to Unterminated Free Cable End Connector Cable, 20 m
- RS Stock No.:
- 285-1575
- Mfr. Part No.:
- YM2A15-200VB5XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.90 |
*price indicative
- RS Stock No.:
- 285-1575
- Mfr. Part No.:
- YM2A15-200VB5XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2A15 | |
| Cable Length | 20m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 1.5kV | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2A15 | ||
Cable Length 20m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 1.5kV | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
This connecting cable features a male M12, 5 pin, straight, A coded connector as head A and flying leads as head B, ensuring a secure and versatile connection. The screw connection with a locking plug connector is designed for durability, with TPU material in black and a zinc die cast, nickel plated locking nut providing robustness.
With a tightening torque of 0.6 Nm and a width across flats of 13mm, the cable is easy to handle during installation. The cable itself is 20 meters long, consisting of 5 wires, and is made of PVC material in grey, offering flexibility and reliability. With a cable diameter of 5.2mm and a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Zones with chemicals