SICK Male 8 way M12, Right Angle to Male 4 way RJ45 Connector Cable, 5 m
- RS Stock No.:
- 285-9234
- Mfr. Part No.:
- YM2D24-050PN1MRJA4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 285-9234
- Mfr. Part No.:
- YM2D24-050PN1MRJA4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YM2D24 | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 48V ac, 60V ac, 60V ac | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YM2D24 | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 48V ac, 60V ac, 60V ac | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- DE
Overview
Connection cable with a locking plug connector screw connection. Locking nut is made of Zinc die-cast material, and is nickel-plated. It is used in Drag chain operation and Zones with oils and lubricants.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Male 4 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 Straight Connector Cable, 5 m
- SICK Male 8 way M12 25 m
- SICK Male 4 way M12 2 m
- SICK Male 8 way M12 Straight Connector Cable, 3 m
- SICK Male 8 way M12 Straight Connector Cable, 15 m
- SICK Male 8 way M12 Straight Connector Cable, 1 m
- SICK Male 8 way M12 5 m