SICK Male USB Type A to Male Mini USB Type A Connector Cable, 3 m

Subtotal (1 unit)*

€6.28

(exc. VAT)

€7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.28

*price indicative

RS Stock No.:
285-9307
Mfr. Part No.:
6042517
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Jacket Colour

Black

Cable Length

3m

Connector Gender A

Male

Connector Type A

USB Type A

Connector Type B

Mini USB Type A

Connector Gender B

Male

Standards/Approvals

eClass, ETIM, UNSPSC

COO (Country of Origin):
CN

Overview


Connection cable with male and male connector is unshielded.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy