SICK Male USB Type A to Male RJ45 Cable, 2 m, 60818 Series
- RS Stock No.:
- 286-9977
- Mfr. Part No.:
- 6081864
- Manufacturer:
- SICK
Subtotal (1 unit)*
€21.00
(exc. VAT)
€25.83
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.00 |
*price indicative
- RS Stock No.:
- 286-9977
- Mfr. Part No.:
- 6081864
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 60818 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Cable | ||
Connector Type A USB Type A | ||
Connector Type B RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 60818 | ||
- COO (Country of Origin):
- TW
SICK 60818 Series Cable, 2m Length, Black Jacket - 6081864
This cable provides a straightforward Interface between a USB host and an RJ45‑equipped device for industrial sensor connectivity. It is intended for use where a USB‑A connection must be carried over an RJ45 link to support keyboard‑wedge or USB COM port emulation in factory and automation environments. The product is supplied as a ready‑made connection lead designed for inline linking between control equipment and sensor hardware.
Features & Benefits
• 2m length allows moderate reach without excess slack
• Black jacket for integration with industrial wiring looms
• Supports USB signalling for host–device communication
• Compatible with keyboard‑wedge and COM emulation setups
• Black jacket for integration with industrial wiring looms
• Supports USB signalling for host–device communication
• Compatible with keyboard‑wedge and COM emulation setups
**Applications**
• Suitable for connecting automation hosts to sensor Interfaces
• Ideal for machine‑vision sensor USB‑A RJ45 installations
• Used for OEM Interface cabling in equipment assembly
• Can be used for field wiring where a 2m patch is required
• Ideal for machine‑vision sensor USB‑A RJ45 installations
• Used for OEM Interface cabling in equipment assembly
• Can be used for field wiring where a 2m patch is required
What connector types are fitted at each end?
One end uses a male USB‑A plug and the opposite end uses a male RJ45 plug to mate with corresponding ports.
Is the cable shielded for enhanced EMI performance?
The construction is unshielded, designed for signal paths where additional screening is not specified.
How is the cable jacket finished and what is the colour?
The outer sheath is black, enabling straightforward identification within wiring assemblies.
Related links
- SICK Female D-Sub to Male RJ50 Cable 60818 Series
- SICK Female D-Sub to Male RJ45 Cable 60818 Series
- SICK Male USB Type A to Male RJ45 Cable 60391 Series
- SICK Male USB Type A to Male RJ45 Cable 60452 Series
- SICK Male USB Type A to Male Mini USB Type A Connector Cable, 3 m
- SICK Male USB Type A Male to Male USB Type A Cable Assembly
- SICK Male 4 way M8 2 m
- SICK M12 2 m Polyurethane