Phoenix Contact Male 12 way Straight to Female 12 way Straight Connector, 10 m
- RS Stock No.:
- 286-1034
- Mfr. Part No.:
- 1619294
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€409.58
(exc. VAT)
€503.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €409.58 | €204.79 |
*price indicative
- RS Stock No.:
- 286-1034
- Mfr. Part No.:
- 1619294
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector | |
| Series | K-12-M23 M9/010-E00/M23 F8 | |
| Cable Length | 10m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Orange | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 74V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector | ||
Series K-12-M23 M9/010-E00/M23 F8 | ||
Cable Length 10m | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Orange | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 74V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector in molded plastic on both sides. Designs with preassembled cables on one or both sides.
High flexibility
Simple and safe
Related links
- Phoenix Contact Male 12 way Straight to Female 12 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way Straight to Female 12 way Straight Sensor Cable, 5 m
- Phoenix Contact Male 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way Straight to Unterminated 12 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way Plug M12 to Female 12 way Socket M12 Sensor Actuator Cable, 10 m
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 10 m
- RS PRO Male 12 way Straight to Female 12 way Straight Cable, 10 m
- Phoenix Contact Male 12 way M12 Straight Sensor Actuator Cable, 20 m
