RS PRO Male 12 way Straight to Female 12 way Straight Cable, 10 m
- RS Stock No.:
- 282-5427
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€51.79
(exc. VAT)
€63.70
(inc. VAT)
In Stock
- Plus 121 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 10 December 2026
- Plus 60 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.79 |
*price indicative
- RS Stock No.:
- 282-5427
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | CE, IEC 61076-2-101, IP67, REACH, RoHS, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals CE, IEC 61076-2-101, IP67, REACH, RoHS, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
RS PRO Straight Male 12 way M12 to Straight Female 12 way M12 Cable
The RS PRO range of sensor and actuator cables is designed for superior quality and versatility, making them ideal for use in sensor and automation equipment, process control, and consumer electronics. With a high level of environmental protection, including IP67-rated dust and water resistance, these cables are perfect for industrial applications. They offer a durable solution where secure and reliable data transfer is essential.
Features and Benefits
Applications
The RS PRO M12 12 pin male to female PUR unshielded cable has been widely used for automotive and sensor applications. Some of the more popular areas are:
• Instrumentation
• Process control
• Robotics
• Assembly lines
• Factory automation
• Industrial automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male 12 way Straight to Female 12 way Straight Cable, 3 m
- HARTING Male 12 way Straight to Male Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 1 m
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 12 way Straight to Female 12 way Straight Connector Cable, 500 mm
- SICK Female 12 way M12 Straight Connector Cable, 10 m
- Phoenix Contact Female 12 way Straight to 11 way Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 12 way Straight to Female 12 way Straight Connector, 10 m
