HARTING Female 3 way Straight to Unterminated Actuator/Sensor Cable, 2 m

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€16.38

(exc. VAT)

€20.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.38-
5 - 9€15.704%
10 - 24€15.018%
25 - 49€14.0014%
50 +€13.5117%

*price indicative

RS Stock No.:
286-2760
Distrelec Article No.:
300-34-343
Mfr. Part No.:
21348081388020
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2.1348081388

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

2m

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

VDE

IP Rating

IP67

COO (Country of Origin):
CZ
The HARTING Cable Assembly M8, A coded, 3 pole, straight configuration, sheath is PUR(UL, CSA) and color of sheath is black. Maximum rated voltage is 60 V AC/DC.

Degree of Protection is IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy