Baumer Female 3 way M5, Straight to Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 334-799
- Distrelec Article No.:
- 300-78-961
- Mfr. Part No.:
- ESG 05SP0200
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€31.01
(exc. VAT)
€38.14
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.01 |
*price indicative
- RS Stock No.:
- 334-799
- Distrelec Article No.:
- 300-78-961
- Mfr. Part No.:
- ESG 05SP0200
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Actuator/Sensor Cable | |
| Series | ESG 05SP0200 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 3 | |
| Connector Type A | M5, Straight | |
| Connector Gender A | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Actuator/Sensor Cable | ||
Series ESG 05SP0200 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 3 | ||
Connector Type A M5, Straight | ||
Connector Gender A Female | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer connector is an M5, 3-pin, straight type with a 2-meter cable length. It is unshielded and designed in a compact, miniature version, making it suitable for space-constrained applications.
Cable coating PUR
Related links
- Baumer Female 3 way M5 Straight Cordset, 2 m
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Baumer Female 4 way M8 to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Baumer Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- HARTING Female 3 way M5 2 m
- Baumer Female 3 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- HARTING Male 3 way M5 2 m
