Phoenix Contact Male 4 way M8, Straight to Female 4 way M8, Straight Bus Cable, 2 m
- RS Stock No.:
- 287-7759
- Mfr. Part No.:
- 1543359
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.85
(exc. VAT)
€60.09
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.85 |
*price indicative
- RS Stock No.:
- 287-7759
- Mfr. Part No.:
- 1543359
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC-4P-M | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC-4P-M | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact bus system cable is designed for INTERBUS applications, featuring 4-position connectivity and made of PUR halogen-free material in black RAL 9005 color. It is shielded with a tinned copper braided shield for enhanced protection. The cable is equipped with a straight M8 plug with coding A on one end and a straight M8 socket on the other end. It has a cable length of 2 meters, suitable for various industrial settings.
System cable for supply voltage and bus signal
Power cable for actuator voltage
Related links
- Phoenix Contact Male 4 way Straight Plug M8 to Female 4 way Straight Socket M8 Bus Cable, 2 m
- Phoenix Contact Female 4 way M8 Straight Bus Cable, 500 mm
- Phoenix Contact Female 4 way M8 Straight Bus Cable, 130 mm
- Phoenix Contact Male 4 way M8 20 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M8 300 mm
- Phoenix Contact Male 4 way M8 20 m
