Phoenix Contact Female 4 way M8, Straight to Male 4 way M8, Straight Bus Cable, 130 mm
- RS Stock No.:
- 255-9926
- Mfr. Part No.:
- 1543346
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.15
(exc. VAT)
€64.14
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.15 |
*price indicative
- RS Stock No.:
- 255-9926
- Mfr. Part No.:
- 1543346
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Black | |
| Cable Length | 130mm | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Male | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Black | ||
Cable Length 130mm | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Connector Gender B Male | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 4 position bus system cable. It is shielded and PUR halogen free. Connection at one end of the cable is free end and other end connection is straight plug.
System cable for supply voltage and bus signal
Power cable for actuator voltage
Number of positions is 4
Cable length is 0.13 m
Related links
- Phoenix Contact Female 4 way M8 130 mm
- Phoenix Contact Female 4 way M8 Straight Bus Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Bus Cable, 2 m
- Phoenix Contact Female 4 way M8 20 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Male 4 way M8 20 m
- Phoenix Contact Female 4 way M8 10 m
