Brad from Molex Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 290-4443
- Distrelec Article No.:
- 302-89-414
- Mfr. Part No.:
- 1200270090
- Manufacturer:
- Brad from Molex
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€7.00
(exc. VAT)
€8.61
(inc. VAT)
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.00 | - |
| 5 - 24 | €6.80 | 2% |
| 25 - 49 | €6.60 | 5% |
| 50 + | €6.41 | 8% |
*price indicative
- RS Stock No.:
- 290-4443
- Distrelec Article No.:
- 302-89-414
- Mfr. Part No.:
- 1200270090
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Nano-Change | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Nano-Change | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad from Molex Right Angle Female M8 to Free End Sensor Actuator Cable, 2m Length, 24AWG - 1200270090
Need to connect a sensor to your industrial equipment? Opt for this weatherproof cable by Brad from Molex. It has a threaded female M8 connector on one end and the other end is unterminated, so you can attach an adapter to suit your system. To ensure a solid connection and to reduce the risk of accidental disconnection, the M8 connector has a coupling nut. Sensor actuator cables like this one are frequently found with proximity sensors in factory production lines.
• Polyurethane (PUR) connector body provides protection from electric shock, as well as resistance to oils and abrasion
• IP67 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1m of water
• Cable length of 2m for easy access to connection points
• Copper-alloy contacts ensure optimal electrical conductivity
Applications
• Marine industry
• Gas plants
• Conveyor belt systems
• Automated manufacturing
What's the operating temperature range of this cable?
This cable has an operating temperature range of -25°C to +80°C, so it's suitable for use in demanding environments.
Single Ended Leads
These 2m leads are available in 3, 4 or 8 way versions with a straight or right angle head incorporating an M8 anti-vibration coupling nut. There is a choice of PVC cable, for general purpose applications, or high-flex PUR cable, for extra chemical resistance (typically to oil based products) or continuous flexing applications where cable durability is required.
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Related links
- Brad from Molex Female M8 2 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 2 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M8 2 m
- Brad from Molex Female 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
