Brad from Molex Female 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 290-4465
- Distrelec Article No.:
- 302-89-421
- Mfr. Part No.:
- 1200270152
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.01
(exc. VAT)
€14.77
(inc. VAT)
Temporarily out of stock
- 120 unit(s) shipping from 11 December 2026
- Plus 48 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.01 |
| 5 - 24 | €11.58 |
| 25 - 49 | €11.26 |
| 50 + | €10.97 |
*price indicative
- RS Stock No.:
- 290-4465
- Distrelec Article No.:
- 302-89-421
- Mfr. Part No.:
- 1200270152
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Nano-Change | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Nano-Change | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
Brad from Molex Right Angle Female M8 to Free End Sensor Actuator Cable, 2m Length, 24AWG - 1200270152
Use this robust Brad from Molex cable to connect sensors to industrial equipment. The connector body is made of polyurethane (PUR) and the sheath is made of polyvinyl chloride (PVC). Both materials provide protection from electric shock, as well as resistance to oils and abrasion. On one end is a threaded female M8 connector and the other end is unterminated, so you can adapt it to suit your system. To ensure optimal electrical conductivity, the contacts are made of copper alloy. A sensor actuator cable like this one is frequently used with conveyor belt proximity sensors and transducers.
• IP67 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1m of water
• 2m cable length for easy access to connection ports
• Coupling nut's knurled surface makes it easy to operate either barehanded or with gloves
Applications
• Material handling equipment
• Industrial I/O (input/output) connections
What's the operating temperature range of this cable?
The cable has an operating temperature range of -25°C to +80°C, so it's suitable for use in demanding environments.
Single Ended Leads
These 2m leads are available in 3, 4 or 8 way versions with a straight or right angle head incorporating an M8 anti-vibration coupling nut. There is a choice of PVC cable, for general purpose applications, or high-flex PUR cable, for extra chemical resistance (typically to oil based products) or continuous flexing applications where cable durability is required.
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
Related links
- Brad from Molex Female 5 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Right Angle to 4 way Straight 2 m
- Brad from Molex Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M8 2 m
- Brad from Molex Female 4 way M12 2 m
- Brad from Molex Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female M8 2 m
